Hebotec 5-Kt025035008C Flat Ribbon Cable PG Straps 1Pc Ribbon & Flat Cable

MPN
5-KT025035008C
Brand
Hebotec
EAN-13
4251827909199
Order Code
16-5172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hebotec 5-Kt025035008C is an elastic strap designed for securing flat ribbon cables, ensuring optimal organisation and protection of cable systems in various engineering applications. This part, referenced under the identifier 3411466, is supplied as a single piece and features robust construction suitable for demanding environments. The 5-Kt025035008C provides reliable restraint for ribbon and flat cables, typically utilised in telecommunications, computing, and industrial automation sectors where space efficiency and cable management are paramount. Its durable elastic material accommodates a range of cable sizes, maintaining cable integrity by reducing movement and preventing wear from external forces.
Type Flat
Material Copper
Length 350mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot