Hebotec 5-Kt025030012C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025030012C
Brand
Hebotec
EAN-13
4251827909182
Order Code
16-5171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hebotec 5-KT025030012C, 3411465, is an elastic strap that operates as a flat ribbon cable designed for efficient electrical connectivity in various engineering applications. This product comes as a single piece and embodies robust construction, ensuring durability and flexibility, which is critical for installations requiring frequent movement or adjustment. Typically utilised in electronics and telecommunications, the flat ribbon cable is suitable for use in confined spaces where traditional round cables may not fit, offering a solution for transmitting multiple data signals without interference.
Type Flat
Material Copper
Length 300mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot