Hebotec 5-Kt025030010C Flat Ribbon Cable Grey 300mm 1Pc

MPN
5-KT025030010C
Brand
Hebotec
EAN-13
4251827909168
Order Code
16-5170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Hebotec 5-KT025030010C flat ribbon cable is an integral component identified by part number 3411464. This grey cable, measuring 300 mm in length, is designed to offer reliable connectivity in complex electronic assemblies. Though the product is alternatively described as elastic straps, its primary function is to ensure efficient transmission of electrical signals in systems requiring flexible interconnections, such as computer and telecommunications equipment. The flat configuration of the cable aids in streamlined routing through constrained spaces, maintaining a low-profile installation without sacrificing performance. Each package contains one piece, making it a suitable choice for single-unit projects or replacements within precise engineering applications.
Type Flat
Material Copper
Length 300mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot