Hebotec 5-Kt025025010C Flat Ribbon Cable Grey 5-Conductor Length 25M

MPN
5-KT025025010C
Brand
Hebotec
EAN-13
4251827909106
Order Code
16-5169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
50+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT025025010C is a flat ribbon cable characterised by its grey colour and an array of five conductors, each precisely calibrated for efficient electrical transmission. The cable is designed for secure, compact multi-conductor connectivity, making it ideal for applications where space is at a premium, such as internal wiring of electronic devices, data transfer within computing systems or other configurations where organised cable management is paramount. Measuring a total length of 25 metres, this product offers a versatile solution for extending electrical connections while maintaining a neat and ordered setup. Its design is particularly suited for use in controlled environments where reliable signal integrity and reduced interference are critical. The Hebotec 5-KT025025010C typically finds application in industrial, commercial, and specialised electronic systems requiring precise and discrete wiring solutions.
Type Flat
Material Copper
Length 250mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot