Hebotec 5-Kt025025008C Ribbon Flat Band PG Straps 1Pc

MPN
5-KT025025008C
Brand
Hebotec
EAN-13
4251827909090
Order Code
16-5168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Hebotec 5-KT025025008C is an elastic strap commonly identified as a ribbon flat band. This particular model is designed with dimensions suited for secure fastening applications, offering durability and flexibility due to its robust elastic properties. It is supplied as a single piece, ensuring an exact fit for specific engineering projects requiring precise tension control and material stability. These straps are typically employed in the field of automotive and electronic cable management, where reliable bundling and organisation of wires and tubing are critical. The flat band design provides an even distribution of pressure, preventing damage to delicate bundles while maintaining efficiency in constrained spaces.
Type Flat
Material Copper
Length 250mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot