Hebotec 5-Kt025020010C Ribbon Cable Flat PG Straps 1Pc

MPN
5-KT025020010C
Brand
Hebotec
EAN-13
4251827909052
Order Code
16-5167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hebotec 5-KT025020010C offers a sophisticated solution for managing ribbon cables with its elastic straps designed for secure and organised cable bundling. This product, characterised by its flat profile, ensures optimal support and alignment for ribbon cables, effectively reducing clutter within enclosures and aiding in efficient cable routing. Composed of durable materials, the elastic straps are suitable for a range of applications where cable organisation is paramount, such as in telecommunications cabinets, computer assembly, and industrial control systems. With the part provided as a single piece, engineers can implement precise cable management strategies with ease and reliability.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot