Hebotec 5-Kt025020006C Flat Tape 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025020006C
Brand
Hebotec
EAN-13
4251827909038
Order Code
16-5166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Hebotec 5-KT025020006C is an elastic strap designed for securing and organising ribbon and flat cables in engineering applications. This flat tape comprises a single piece, providing a reliable solution for cable management in complex systems. With a strong elastic composition, the strap maintains tension and stability, ensuring that cables remain properly aligned without causing strain or damage. Typical uses include telecommunications, data centres, and electronic equipment installations, where maintaining cable integrity and reducing clutter are crucial. The durable material and precise construction make the Hebotec 5-KT025020006C an essential component for engineers requiring efficient cable management solutions.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot