Hebotec 5-Kt025015010C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025015010C
Brand
Hebotec
EAN-13
4251827909007
Order Code
16-5165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Hebotec 5-KT025015010C is an elastic strap flat ribbon cable, known for its reliability and adaptability in various electrical and electronic applications. This product, designated by part number 3411459, is supplied as a single piece and is engineered with precision to ensure optimal performance in managing and organising conductors in tightly packed assemblies. Its flat ribbon design facilitates easy routing through constrained spaces, making it particularly beneficial for use in complex equipment where space is at a premium, such as computer servers and telecommunications devices. The Hebotec 5-KT025015010C’s robust construction ensures long-lasting durability, making it a preferred choice for engineers seeking efficient and reliable cable management solutions.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot