Hebotec 5-Kt025015008C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025015008C
Brand
Hebotec
EAN-13
4251827908994
Order Code
16-5164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hebotec 5-KT025015008C is a flat ribbon cable manufactured by Hebotec, identified by its part number 3411458. This product is composed of elastic straps, which provide a degree of flexibility and reliability, suitable for maintaining organisational efficiency in assemblies with multiple cable runs. Commonly applied within electronic and electrical engineering settings, this ribbon cable is designed to facilitate complex wiring configurations, particularly in environments where space-saving and a clean aesthetic are beneficial, such as in computer systems and telecommunications equipment. The package contains one piece, which indicates its applicability for bespoke or small-scale installations that require precise cable management solutions.
Type Flat
Material Copper
Length 150mm
Colour Multicolour
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot