Hebotec 5-Kt02501500608C Flat Ribbon Cable PG Straps 1Pc

MPN
5-KT02501500608C
Brand
Hebotec
EAN-13
4251827908987
Order Code
16-5163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Hebotec 5-KT02501500608C is an elastic strap specifically designed for securing flat ribbon cables, ensuring organised and stable connections in electronic assemblies. Engineered for reliability, this strap provides a secure hold without damaging the integrity of the cables, making it ideal for use in high-tech environments such as telecommunications, data centres, and computer hardware installations. With its precision fit and durable material, the Hebotec strap maintains cable alignment and reduces the risk of tangling or displacement, which is essential for maintaining optimal performance and safety in sensitive equipment. The package contains one piece, offering a straightforward solution to cable management challenges faced in complex engineering projects.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot