Hebotec 5-Kt025010010C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT025010010C
Brand
Hebotec
EAN-13
4251827908956
Order Code
16-5162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Hebotec 5-KT025010010C is an elastic strap designed for use with flat ribbon cables, distinguished by its robust construction and reliable performance in various technical environments. This product, identified by the part number 3411456, comprises a single piece that provides secure and durable fastening of ribbon cables within electronic assemblies or control panels. The Hebotec strap ensures organised cable management, which is essential for maintaining clarity and accessibility in complex wiring systems. This component is particularly suited for applications in telecommunications, data centres, and industrial equipment, where precise cable routing is paramount for operational efficiency and serviceability. The product's design caters to the high standards required in modern engineering settings, offering a dependable solution for cable management needs.
Type Flat
Material Copper
Length 100mm
Content 1
Cross Section 25mm²
Cross section (each core) 25mm²
Height 2.4mm
Type A Screws
Type B Screws
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot