Hebotec 5-Kt016060008C Ribbon Cable PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT016060008C
Brand
Hebotec
EAN-13
4251827908789
Order Code
16-5161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
50+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT016060008C is an elastic strap designed specifically for securing ribbon and flat cables. This versatile component provides a practical solution for cable management, ensuring safety and organisation in a variety of electronic and electrical applications. The strap is crafted with materials that offer elasticity, making it suitable for accommodating varying cable sizes without causing damage or strain. Engineers can employ these straps in automotive, industrial automation, and telecommunications projects to streamline cable routing and prevent entanglement. Sold as a single piece, it is an essential accessory for maintaining efficiency and safety in complex wiring setups.
Type Flat
Material Copper
Length 600mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot