Hebotec 5-Kt016040005C Ribbon Cable PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT016040005C
Brand
Hebotec
EAN-13
4251827908659
Order Code
16-5160
Country of Origin
China

Discontinued


Hebotec 5-KT016040005C is an elastic strap designed for securing ribbon and flat cables efficiently in various electronic and engineering applications. This product is adept at providing organised cable management in environments where maintaining neatness and preventing tangling are critical. With the elastic properties, the strap ensures a flexible and resilient hold, accommodating different cable sizes while preserving the integrity of the cables. Typical uses include data centres and automotive electrical systems, where consistent cable retention is crucial for performance and maintenance. The Hebotec 5-KT016040005C is supplied as a single unit, making it suitable for both individual and modular applications.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Trustpilot