Hebotec 5-Kt016035008C Flat Ribbon Cable PG Straps 1Pc Length: 35 Cm

MPN
5-KT016035008C
Brand
Hebotec
EAN-13
4251827908635
Order Code
16-5159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Hebotec 5-KT016035008C is a part designed to provide secure and reliable cable management through the use of elastic straps, specifically intended for flat ribbon cables. It is a single-piece component with a length of 35 cm, making it suitable for various applications requiring organised and stable cable routing. The elastic nature of the strap allows it to accommodate different sizes of ribbon cables, ensuring flexibility and ease of installation. Common applications include use in electronic devices, data communication systems, and any equipment where orderly cable management is crucial to optimising space and functionality. Its material and construction provide durable performance in both commercial and industrial environments, making it an effective solution for maintaining the integrity of cable assemblies.
Type Flat
Material Copper
Length 350mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot