Hebotec 5-Kt01603000608C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT01603000608C
Brand
Hebotec
EAN-13
4251827908567
Order Code
16-5158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Hebotec 5-KT01603000608C is a specialised flat ribbon cable known for its versatility and reliability in electrical and electronic applications. This component is comprised of elastic straps designed to facilitate the secure management and organisation of multiple conductive pathways, making it ideal for environments requiring compact and efficient electrical connections. The flat ribbon configuration allows for enhanced flexibility and ease of installation in confined spaces, which is essential in industries such as telecommunications, computer assemblies, and consumer electronics. Typical applications include data transfer links, where its design supports the minimisation of electromagnetic interference, thereby ensuring signal integrity across complex systems. This part is supplied in a quantity of one piece per unit, supporting various scales of project needs.
Type Flat
Material Copper
Length 300mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot