Hebotec 5-Kt016025008C Flat Ribbon Cable PG Straps 1Pc

MPN
5-KT016025008C
Brand
Hebotec
EAN-13
4251827908529
Order Code
16-5157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.67
50+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT016025008C is an elastic strap designed for securing flat ribbon cables. This product, sold individually, is engineered to provide reliable fastening solutions for cable management systems, maintaining organised and efficient routing of cables in both industrial and electronic applications. Made with durable materials, the strap ensures longevity and stability under varying conditions, which is essential for high-performance environments. Engineers often employ such elastic straps in manufacturing settings where managing multiple ribbon cables is crucial to maintaining clean, safe, and operationally efficient workspaces.
Type Flat
Material Copper
Length 250mm
Colour Multicolour
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot