Hebotec 5-Kt01602000608C Flat Ribbon Cable 1Pc 5Mm PG Straps

MPN
5-KT01602000608C
Brand
Hebotec
EAN-13
4251827908475
Order Code
16-5156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Hebotec 5-KT01602000608C is an elastic strap designed for securing flat ribbon cables, identified by the part number 3411450. This product consists of a single piece that measures 5 mm, engineered to provide secure attachment and strain relief in various electronic and electrical system setups. The flat ribbon cable format allows for streamlined cable management and organisation within electronic assemblies, making it suitable for applications in control panels, computer systems, and communication devices where space optimisation is crucial. The durable materials used in its construction ensure reliability and longevity even under dynamic environmental conditions.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot