Hebotec 5-Kt016015008C Flat Ribbon Cable 1Pc For PG Straps Ribbon Cables

MPN
5-KT016015008C
Brand
Hebotec
EAN-13
4251827908413
Order Code
16-5155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Hebotec 5-KT016015008C is an elastically designed flat ribbon cable designed for use with PG strap ribbon cables, noted for its versatility and reliability. This individual unit is engineered to provide secure and efficient transmission of electrical signals across various applications, benefiting from high flexibility and low-profile characteristics that make it suitable for space-constrained environments. Often utilised in aerospace, automotive, and industrial automation systems, it enhances connectivity by accommodating multiple conductors in a compact, organised form, thereby minimising electromagnetic interference. Its robust construction ensures durability, while maintaining ease of installation for engineers seeking dependable, long-lasting solutions.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot