Hebotec 5-Kt016015006C Flat Tape 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT016015006C
Brand
Hebotec
EAN-13
4251827908390
Order Code
16-5154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Hebotec 5-KT016015006C is a robust component found under Part Number 3411448, classified as an elastic strap designed specifically for use with ribbon and flat cables. This part consists of a single piece and is engineered to offer reliable performance in securing cables within electronic assemblies, ensuring minimal movement and protection from potential mechanical stress. Its flat tape form and elasticity make it particularly suitable for applications where space is constrained, allowing for flexible routing and efficient management of cable systems in complex electronic equipment and harnesses. The Hebotec 5-KT016015006C is an essential component in facilitating the organisation and safe operation of a variety of engineering applications, from consumer electronics to industrial machinery systems.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot