Hebotec 5-Kt01601500608C Ribbon Cable Flat 1Pc PG Straps Durable Design

MPN
5-KT01601500608C
Brand
Hebotec
EAN-13
4251827908406
Order Code
16-5153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £3.95
50+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 5-KT01601500608C is an elastic strap designed for secure and reliable management of flat ribbon cables. It features a durable design that ensures long-lasting performance in various technical environments, providing essential support for internal cable organisation. This strap is specifically engineered to maintain cable integrity and minimise wear and tear, a critical consideration for systems with high-performance requirements. It is commonly utilised in applications such as server rooms, telecommunications infrastructure, and industrial control panels, where efficient cable management is crucial. Sold as a single piece, this product highlights Hebotec's commitment to quality and precision in cable accessories.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 16mm²
Cross section (each core) 16mm²
Height 2mm
Type A Screws
Type B Screws
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot