Hebotec 5-Kt010060008C Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT010060008C
Brand
Hebotec
EAN-13
4251827908239
Order Code
16-5152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Hebotec 5-KT010060008C, also known as elastic straps, is a versatile component designed for the secure management of ribbon and flat cables. This product, identified by the part number 3411446, consists of one piece per package and is made from durable, elastic materials that ensure a firm yet flexible hold on cables. It is typically used in applications where organised cable routing and strain relief are essential, such as in telecommunications equipment, computer servers, and industrial control panels. The elastic nature of the straps accommodates various cable sizes and configurations, improving the overall reliability and neatness of cable installations.
Type Flat
Material Copper
Length 600mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot