Hebotec 5-Kt010060006C Flat Tape PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT010060006C
Brand
Hebotec
EAN-13
4251827908215
Order Code
16-5151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Hebotec 5-KT010060006C is an elastic strap designed specifically for securing and managing ribbon and flat cables. This product, which includes one piece per package, is constructed from a robust, flexible material that provides durable and reliable performance in a variety of industrial and electronic applications. Its flat tape configuration allows for easy integration and organisation within confined spaces, contributing to efficient cable management in control panels, computer systems, and communications equipment. Engineers frequently utilise these straps to maintain optimal alignment and minimise interference among multiple cable assemblies, making them essential in applications where space conservation and cable integrity are priorities.
Type Flat
Material Copper
Length 600mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot