Hebotec 5-Kt01004000608C Ribbon Cable Flat 1Pc Grey PG Straps

MPN
5-KT01004000608C
Brand
Hebotec
EAN-13
4251827908147
Order Code
16-5150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Hebotec 5-KT01004000608C is a single-piece grey elastic strap designed to securely manage and organise flat ribbon cables in various electronic and engineering applications. This component provides reliable cable routing and strain relief, ensuring optimal performance and durability in complex wiring setups where space constraints and precise alignment are crucial. Its robust construction makes it suitable for use in industrial control systems, computer data processing, and telecommunication applications where stable cable management is essential. By maintaining organised and unobstructed cabling, the Hebotec 5-KT01004000608C enhances the overall efficiency and operational effectiveness of electronic assemblies.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot