Hebotec 5-Kt010040005C Ribbon Cable 1Pc Ribbon & Flat Cables PG Straps

MPN
5-KT010040005C
Brand
Hebotec
EAN-13
4251827908116
Order Code
16-5149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hebotec 5-KT010040005C is an expertly designed ribbon cable that features elastic straps, demonstrating versatile functionality in various engineering applications. This product, supplied as a single piece, is specifically developed to offer an efficient solution for managing multi-wire cabling systems where space constraints and reliability are crucial. The ribbon cable is renowned for its ability to organise and protect multiple conductors within a compact, flat configuration, which is ideal for internal wiring in devices such as computers, telecommunications equipment, and consumer electronics. Its flexible design, paired with durable elastic straps, makes it suitable for applications that require frequent bending and movement without compromising the integrity of the connections.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot