Hebotec 5-Kt01004000506C Ribbon Cable PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT01004000506C
Brand
Hebotec
EAN-13
4251827908123
Order Code
16-5148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Hebotec 5-KT01004000506C is an elastic strap designed for securing ribbon and flat cables within electronic assemblies. This durable component is identified by the part number 3411442 and is supplied in a single-piece configuration, as denoted by the Hebotec packaging content of 1 pc(s). Engineered to provide reliable cable management, the strap maintains the organisation and integrity of connected circuits in various engineering applications, including computing equipment and communication systems. Its construction allows for the straightforward bundling of cables, reducing electromagnetic interference and improving airflow in densely packed electronic environments. The product's design is ideal for use in environments that require secure yet flexible cable restraint, ensuring long-term functionality and performance of electrical systems.
Type Flat
Material Copper
Length 400mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot