Hebotec 5-Kt010035006C Flat Tape PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT010035006C
Brand
Hebotec
EAN-13
4251827908109
Order Code
16-5147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 5-KT010035006C Elastic Straps are constructed from flat tape and designed to securely fasten ribbon and flat cables. This product, identifiable by the part number 3411441, is supplied as a single piece and is known for its robust elasticity, which aids in maintaining tension and stability across various configurations. The flat tape design optimises cable management systems by organising and holding cables in place, thereby reducing clutter and preventing potential damage in electronic, automotive, or industrial applications. Engineered for durability and reduced wear, these straps are ideal for environments where cable integrity is critical, ensuring reliable performance over extended periods.
Type Flat
Material Copper
Length 350mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot