Hebotec 5-Kt01003000608C Flat Ribbon Cable Grey 1Pc

MPN
5-KT01003000608C
Brand
Hebotec
EAN-13
4251827908079
Order Code
16-5146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.51
50+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hebotec 5-KT01003000608C is an engineered flat ribbon cable known for its reliable electrical performance and compact design. This grey-coloured cable is a durable choice for situations requiring flexible yet sturdy connections, commonly utilised in computer and electronic applications where space is at a premium. Featuring a high-quality construction, it ensures consistent conductivity and is particularly suited for use in signal transmission for internal wiring in devices and systems such as computers, printers, and diverse data processing equipment. The single-piece part provides ease of implementation in both prototyping and established installations, enhancing the integration within specified setups.
Type Flat
Material Copper
Length 300mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot