Hebotec 5-Kt010025006C Flat Tape 1 Pieces PG Straps Ribbon & Flat Cables

MPN
5-KT010025006C
Brand
Hebotec
EAN-13
4251827908024
Order Code
16-5145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Hebotec 5-KT010025006C is a high-quality elastic strap designed for use in various engineering and technical applications. This flat tape is supplied as a single piece and is particularly suited for securing ribbon and flat cables, providing a reliable and durable solution for managing wire assemblies in electronic and electrical systems. Its elastic nature allows for a snug fit that can accommodate slight movements and adjustments, enhancing the stability and organisation of cables within complex installations. Commonly utilised in environments requiring precise cable management, such as control panels and instrumentation, Hebotec 5-KT010025006C ensures a neat and orderly arrangement of conductors, minimising the risk of tangling and signal interference.
Type Flat
Material Copper
Length 250mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot