Hebotec 5-Kt010020006C Flat Tape Ribbon & Flat Cables 1Pc

MPN
5-KT010020006C
Brand
Hebotec
EAN-13
2050012231198
Order Code
16-5144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Hebotec 5-KT010020006C offers a durable solution with its flat tape ribbon and flat cable design, suitable for maintaining organisational efficiency in cabling systems. The elastic straps, engineered with precision to ensure reliable performance, provide flexibility and resilience in dynamic environments where movement and bending of cables are frequent. Notably, these straps find utility in electronics and telecommunications applications, where they aid in the secure bundling and routing of wires and cables within complex systems. The product comes as a single piece, ensuring that each application can be tailored to specific project requirements without excess material waste.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot