Hebotec 5-Kt01002000608C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT01002000608C
Brand
Hebotec
EAN-13
4251827908000
Order Code
16-5143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.27
50+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Hebotec 5-KT01002000608C is a flat ribbon cable designed for use in applications requiring elastic straps. This product, identified by part number 3411438, is available as a single piece package and provides a versatile solution for structured cabling needs. Engineered for reliability, the Hebotec 5-KT01002000608C offers excellent flexibility and durability, making it suitable for use in high-density electronic assemblies and compact spaces within devices. Its robust construction ensures consistent signal integrity and mechanical stability, which is critical in telecommunications, computer systems, and other intricate electronic equipment.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot