Hebotec 5-Kt01002000506C Flat Tape 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT01002000506C
Brand
Hebotec
EAN-13
4251827907980
Order Code
16-5142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Hebotec 5-KT01002000506C represents a specialised flat tape designed to serve as an elastic strap, suitable for securing and organising ribbon and flat cables. This product features a robust yet flexible construction, making it an ideal choice for engineers requiring reliable cable management solutions. Packaged as a single unit, this flat tape offers practical utility in scenarios demanding the secure bundling of cables in confined spaces, such as in telecommunications equipment, server racks, or automotive wiring assemblies. The tape's elastic properties facilitate ease of installation and reusability, supporting a wide array of industrial applications where precision and durability are paramount.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot