Hebotec 5-Kt010015008C Flat Ribbon Cable 1Pc PG Straps Ribbon Flat Cables

MPN
5-KT010015008C
Brand
Hebotec
EAN-13
4251827907928
Order Code
16-5141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Hebotec 5-KT010015008C is a flat ribbon cable equipped with PG straps designed for versatile applications in various engineering environments. This component is characterised by its elastic straps, which provide flexibility and strain relief, making it suitable for use in areas where movement and vibration are present. The single-piece construction of this Hebotec product ensures consistent performance and reliability in signal or power transmission. Typical applications include use in complex machinery, electronic devices, and systems requiring organised wiring solutions. The flat ribbon cable is particularly advantageous in confined spaces where efficient cable management is necessary.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot