Hebotec 5-Kt010015006C Flat Tape PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT010015006C
Brand
Hebotec
EAN-13
4251827907911
Order Code
16-5140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Hebotec 5-KT010015006C is an elastic strap designed for securing ribbon and flat cables. This product, identified by the part number 3411435, is characterised by its flat tape design which allows for efficient handling and organisation of cables in various industrial settings. The strap's durability and flexibility make it suitable for maintaining order in complex wiring systems, often used within data centres, telecommunications infrastructure, and electronic assemblies. Each package contains one piece, making it ideal for custom applications where precise cable management is critical. The Hebotec 5-KT010015006C stands out due to its reliable performance in both temporary and permanent installations.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 10mm²
Cross section (each core) 10mm²
Height 1.5mm
Type A Screws
Type B Screws
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot