Hebotec 5-Kt00608000406C Flat Tape Ribbon & Flat Cables 1Pc PG Straps

MPN
5-KT00608000406C
Brand
Hebotec
EAN-13
4251827907775
Order Code
16-5139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

Hebotec 5-KT00608000406C is a flat tape ribbon and flat cable product, specifically designed for use in securing cable arrangements with precision and reliability. This elastic strap, identified by the part number 3411434, delivers flexibility and durability, ensuring robust performance in both organisational and protective applications. Typically employed in electronic assemblies and cable management systems, it is used to maintain orderliness in wiring layouts and restrict movement that could cause mechanical wear or electrical faults. This single-component item is particularly useful in environments where space is limited, and lightweight, adaptable fastening solutions are essential.
Type Flat
Material Copper
Length 800mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot