Hebotec 5-Kt006060006C Flat Tape PG Straps Ribbon & Flat Cables 1Pc Grey

MPN
5-KT006060006C
Brand
Hebotec
EAN-13
4251827907751
Order Code
16-5138
Country of Origin
China
View Full Product Range (50)

Discontinued


Hebotec 5-KT006060006C is an elastic strap, designed for securing and managing ribbon and flat cables in various electronic and electrical applications. This product features a flat tape configuration that provides stability and support, ensuring cables remain organised and free from kinks or tangles during installation and use. Typically utilised in environments requiring structured cable routing, such as data centres, telecommunications, and industrial control systems, the 5-KT006060006C enhances operational efficiency by promoting optimal cable management. Available in a grey finish, this strap is supplied as a single unit, identified by the catalogue number 3411433, and adheres to precise engineering standards for reliable performance in professional settings.
Type Flat
Material Copper
Length 600mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Trustpilot