Hebotec 5-Kt006045004C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT006045004C
Brand
Hebotec
EAN-13
4251827907713
Order Code
16-5137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hebotec 5-KT006045004C refers to a specialised flat ribbon cable, supplied as a single piece and equipped with elastic straps for enhanced utility. This cable is designed for efficient and organised connectivity in complex electrical systems, offering reliable data transmission capabilities in environments where space constraints are a significant concern. The elastic straps facilitate secure mounting and ease of management, ensuring that the flat ribbon cable remains orderly and reduces electromagnetic interference in its operational setting. Common engineering applications for this product include use in telecommunications equipment, computer internal wiring, and compact electronic devices where streamlined configurations are paramount.
Type Flat
Material Copper
Length 450mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot