Hebotec 5-Kt006035006C Flat Tape PG Straps 1Pc Ribbon & Flat Cables

MPN
5-KT006035006C
Brand
Hebotec
EAN-13
4251827907652
Order Code
16-5136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 5-KT006035006C is an elastic strap designed for securing and organising ribbon and flat cables. This product, identified by the part number 3411431, consists of a single piece and is characterised by its flat tape construction that provides a reliable and flexible solution for cable management. Typical applications include bundling and aligning cables in electronic and electrical assemblies, ensuring neatness and reducing wear on cables due to displacement. With its robust design, this elastic strap is suited for use in environments where secure cable routing is essential, such as in telecommunication equipment or within control panels.
Type Flat
Material Copper
Length 350mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot