Hebotec 5-Kt006030005C Flat Ribbon 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT006030005C
Brand
Hebotec
EAN-13
4251827907591
Order Code
16-5135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Hebotec 5-KT006030005C is an elastic strap designed for use with ribbon and flat cables. The product consists of a single piece, providing durable and flexible support that ensures secure retention of cables in various applications. These flat ribbon straps are critical in managing and organising complex cable assemblies in electrical and electronic systems, where precise cable routing is essential to maintain system integrity and performance. Commonly utilised in communication equipment, computer hardware, and consumer electronics, these straps contribute to the efficient and tidy arrangement of internal cabling, reducing clutter and potential interference. With a focus on reliability, the Hebotec 5-KT006030005C elastic strap meets industry standards for cable management solutions.
Type Flat
Material Copper
Length 300mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot