Hebotec 5-Kt006020004C Flat Ribbon Cable PG Straps 1Pc

MPN
5-KT006020004C
Brand
Hebotec
EAN-13
4251827907515
Order Code
16-5134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Hebotec 5-KT006020004C Elastic Straps are designed to offer secure and reliable management of flat ribbon cables. This product consists of a single piece strap, identified by part number 3411429, which is crafted to maintain elasticity and strength in various applications. The flat ribbon cable PG straps provide exceptional ease of use in bundling and organising wires, reducing electromagnetic interference and enhancing signal clarity by ensuring a clean, orderly placement within electronic assemblies. These straps are invaluable in sectors such as telecommunications, computing, and automated systems, where efficient cable management is crucial. Their design accommodates a broad range of environmental conditions, making them suitable for integration into both indoor and outdoor equipment setups.
Type Flat
Material Copper
Length 200mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot