Hebotec 5-Kt006015006C Flat TapePG Straps For Ribbon & Flat Cables1Pc

MPN
5-KT006015006C
Brand
Hebotec
EAN-13
4251827907478
Order Code
16-5133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Hebotec 5-KT006015006C is a type of elastic strap designed for securing ribbon and flat cables. This component is characterised by its flat tape structure, which provides the necessary flexibility and strength to accommodate various cable configurations while maintaining a secure binding. The product is sold as a single piece and offers compatibility with a wide range of engineering applications, such as cable management in electronic assemblies, control panels, and telecommunications systems, where neat and organised cable routing is essential. Its robust construction ensures reliability and durability, making it suitable for both industrial and commercial environments.
Type Flat
Material Copper
Length 150mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot