Hebotec 5-Kt006012006C Flat Tape PG Straps Ribbon & Flat Cables 1Pc

MPN
5-KT006012006C
Brand
Hebotec
EAN-13
4251827907430
Order Code
16-5132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Hebotec 3411427 - Hebotec 5-KT006012006C is an elastic strap specifically designed for efficient and secure management of ribbon and flat cables. This product consists of flat tape and features robust tensile qualities, ensuring reliable performance in a variety of demanding environments. Typically utilised in electrical and electronic engineering applications, these straps provide organised cable routing and restraint in installations where space optimisation is pivotal. Supplied as a single unit, the strap maintains the integrity of cable arrangements, mitigating against wear and reducing potential for cable damage.
Type Flat
Material Copper
Length 120mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Reviews

Be the first to submit a review

Trustpilot