Hebotec 5-Kt006010004C Flat Ribbon Cable 1Pc PG Straps Ribbon & Flat Cables

MPN
5-KT006010004C
Brand
Hebotec
EAN-13
4251827907409
Order Code
16-5131
Country of Origin
China
View Full Product Range (50)

Discontinued


Hebotec 5-KT006010004C is manufactured with an emphasis on versatility and durability, providing a reliable solution for various engineering needs. The part, identified by manufacturer number 3411426, is an elastic strap embedded within a flat ribbon cable, designed to accommodate applications where flexibility and constrained dimensions are critical. Its construction allows for secure bundling or organisation of wiring in electronic devices, machinery, and other technical assemblies. The single piece package delivers a robust component for maintaining tidy cable management, while its design supports integration into compact or space-limited environments. This component is suitable for use in areas such as automotive wiring, telecommunications infrastructure, and flexible printed circuit assemblies, due to its capability to sustain dynamic motion and provide efficient signal transmission.
Type Flat
Material Copper
Length 100mm
Content 1
Cross Section 6mm²
Cross section (each core) 6mm²
Height 1mm
Type A Screws
Type B Screws
Width 12mm

Trustpilot