Hebotec 5-Kt004010004C Flat Ribbon Cable PG Straps Content 1Pc

MPN
5-KT004010004C
Brand
Hebotec
EAN-13
4251827907324
Order Code
16-5130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Hebotec 5-KT004010004C, 3411425, is an elastic strap specifically designed for securing flat ribbon cables. This strap is part of Hebotec's robust product line, offering a single piece per unit. Its flexible and durable construction ensures reliable performance in managing cable arrangements, reducing risks of tangling and wear in densely populated electronic enclosures. Typically, it is utilised in automotive, telecommunications, and consumer electronics applications where efficient cable management is critical. The precision-engineered design supports versatility in fastening solutions, making it an essential component for engineers focused on maintaining orderliness within complex wiring systems.
Type Flat
Material Copper
Length 100mm
Content 1
Cross Section 4mm²
Cross section (each core) 4mm²
Height 0.9mm
Type A Screws
Type B Screws
Width 8.2mm

Reviews

Be the first to submit a review

Trustpilot