Hebotec 3110-218C Hebotec TFC4 18 Temperature sensor clip black plastic

MPN
3110-218C
Brand
Hebotec
EAN-13
4251827911208
Order Code
16-5129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Hebotec 3110-218C is a temperature sensor clip known also by the alternate description 3411424. This component is crafted from durable black plastic, making it an ideal choice for securing temperature sensors in various industrial applications. Designed for optimal performance, the Hebotec TFC4 18 clip ensures secure and stable installation, accommodating sensors where thermal readings are critical. Its robust construction makes it suitable for use in environments requiring reliable temperature monitoring, such as in HVAC systems and industrial machinery. By maintaining proper sensor alignment and securing it effectively, this clip contributes significantly to the accuracy and longevity of temperature monitoring systems.
Type Temperature sensor clip
Dimensions (L x W x H) 17.7 x 10 x 19.8 mm
Height 19.8mm
Length 17.7mm
Material Stainless steel
Product Type Temperature sensor clip
Width 10mm

Reviews

Be the first to submit a review

Trustpilot