Hebotec 3110-208C TFC4 Temperature sensor clip Black Plastic 8

MPN
3110-208C
Brand
Hebotec
EAN-13
4251827911031
Order Code
16-5128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Hebotec 3110-208C TFC4 Temperature Sensor Clip is a product, alternatively described as 3411423 – Hebotec 3110-208C. Designed with precision, it consists of a robust black plastic material that offers durability and reliable performance in various conditions. This clip is specifically engineered to securely hold temperature sensors in place, ensuring accurate readings and stability in various thermal environments. Commonly utilised in automotive and industrial applications, it plays a crucial role in systems where maintaining consistent temperature readings is critical for operational efficiency. Its design facilitates easy integration into existing setups, making it a versatile choice for engineers focused on temperature management solutions.
Type Temperature sensor clip
Dimensions (L x W x H) 9 x 10 x 11.2 mm
Height 11.2mm
Length 9mm
Material Stainless steel
Product Type Temperature sensor clip
Width 10mm

Reviews

Be the first to submit a review

Trustpilot