Hebotec 3110-010C TFC6 Temperature Sensor Clip Quick Mount Stainless Steel

MPN
3110-010C
Brand
Hebotec
EAN-13
4251827910980
Order Code
09-2998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Hebotec TFC6 10 is a temperature sensor clip ideal for environmental testing. Manufactured by Hebotec, the 3110-010C model is a reliable thermometer and thermal probe accessory. This clip is typically used to secure temperature sensors in place during measurements.
Type Temperature sensor clip
Dim (L x W x H) 12.3 x 15 x 14.6 mm
Height 14.6mm
Length 12.3mm
Material Stainless steel
Width 15mm

Reviews

Be the first to submit a review

Trustpilot