Hebotec 1046-001B Busbar DIN & Mounting Rails 1000 mm 10 x 3 mm 1 pc(s)

MPN
1046-001B
Brand
Hebotec
EAN-13
4251827904736
Order Code
16-5078
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.58 £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Hebotec 1046-001B is a busbar comprised of a robust, electrically conductive material, designed for secure installation using DIN and mounting rails. Measuring 1000 mm in length with a cross-section of 10 x 3 mm, this component provides a reliable solution for power distribution in electrical systems. The solid construction of this busbar makes it suitable for use in switchgear, control panels, and distribution systems, where it facilitates efficient current distribution across various conductive paths. As identified by its alternate description, 3411369 - Hebotec 1046-001B, the busbar caters to both low and high power applications, ensuring a stable and efficient energy transfer, especially in environments requiring precision and reliability.
Type Sammelschiene 10 x 3
Size/ Dimensions (L x W x H) 1000 x 10 x 3 mm
Length 1000mm
Content 1
Dimensions (L x W x H) 1000 x 10 x 3 mm
Height 3mm
Product Type Busbar
Width 10mm

Reviews

Be the first to submit a review

Trustpilot