Hebotec 1041-035C Cable bracket Stainless steel 1 pc for Distribution Cabinet

MPN
1041-035C
Brand
Hebotec
EAN-13
2050012434995
Order Code
16-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.04 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hebotec 1041-035C is designed specifically for robust and secure cable management within distribution cabinets. Made from high-grade stainless steel, this cable bracket ensures long-lasting durability and resistance to corrosion, making it ideal for demanding environments. Its precise design facilitates the optimal organisation and routing of cables, significantly reducing the potential for tangling and improving system reliability. Typical applications include use in electrical distribution systems where organised cable routing is essential for efficient space utilisation and maintenance ease. The product is also identified as 3411368, reinforcing its identity in inventory systems and technical documentation.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 182.5 x 2 mm
Height 2mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 182.5mm

Reviews

Be the first to submit a review

Trustpilot