Hebotec 1041-032C Cable bracket Stainless steel 1 pc Distribution Cabinet

MPN
1041-032C
Brand
Hebotec
EAN-13
2050012436517
Order Code
16-5074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.34 £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1041-032C is a cable bracket crafted from high-quality stainless steel, and it is a crucial component for effective cable management within distribution cabinets. Also known under the alternate description 3411365, this product is designed to provide robust support and secure attachment of cables, ensuring ease of organisation and maintenance. Its stainless steel construction offers excellent resistance to corrosion and mechanical stress, making it ideal for demanding environments often found in industrial and commercial electrical installations. Engineers typically utilise this cable bracket in applications where reliable and durable cable management solutions are required, particularly within electrical distribution systems where precision and safety are paramount.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 85.3 x 2 mm
Height 2mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 85.3mm

Reviews

Be the first to submit a review

Trustpilot