Hebotec 1041-031C Cable bracket Stainless steel 1 pc for distribution cabinet

MPN
1041-031C
Brand
Hebotec
EAN-13
2050012436524
Order Code
16-5073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1041-031C is a precisely engineered stainless steel cable bracket uniquely designed for integration within distribution cabinets. This product, also referred to by the alternate description 3411364 - Hebotec 1041-031C, exhibits robust performance attributes due to its corrosion-resistant properties, making it ideal for use in challenging environments typically found in industrial and electrical applications. Its role is pivotal in organising and securing cables efficiently, ensuring orderly alignment and protection from mechanical stress. This cable bracket is frequently utilised in energy distribution systems where reliable cable management and structural integrity are paramount, contributing significantly to the longevity and safety of electrical installations.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 53 x 2 mm
Height 2mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 53mm

Reviews

Be the first to submit a review

Trustpilot